PDP SEO Portlet

GB PSLM31.13-ESFQ-45-1-100-R18

Manufacturer:ams OSRAM
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GB PSLM31.13-ESFQ-45-1-100-R18
Secondary Manufacturer Part#: Q65112A6862
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
476 nm
13 lm
200 mA
3.2 V
Surface Mount
Top Mount
-40 to 100 °C
2SMD
2
3 x 2.55 x 0.6 mm
Extended Industrial
GB PSLM31.13
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.15731
9000+
$0.15652
18000+
$0.15572
27000+
$0.15493
36000+
$0.15413